There are no models available for this part yet.
Overview of RT9080-30GJ5 by Richtek Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT9080-30GJ5 by Richtek Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1028-RT9080-30GJ5CT-ND
|
DigiKey | IC REG LDO 0.6A LOW IQ TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3526 In Stock |
|
$0.1007 / $0.6000 | Buy Now | |
DISTI #
835-RT9080-30GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator RoHS: Compliant | 2612 |
|
$0.1030 / $0.4600 | Buy Now |
CAD Models for RT9080-30GJ5 by Richtek Technology Corp
Part Data Attributes for RT9080-30GJ5 by Richtek Technology Corp
RT9080-30GJ5
Richtek Technology Corp
|
|
---|---|
Samacsys Manufacturer
|
RICHTEK
|
Want to compare parts?
-
RT9080-30GJ5Richtek Technology CorpVS
-