There are no models available for this part yet.
Overview of RT9083-10GJ5 by Richtek Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT9083-10GJ5 by Richtek Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC0948
|
Newark | Ldo, Fixed, 1V, 0.25A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Richtek RT9083-10GJ5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1028-1357-1-ND
|
DigiKey | IC REG LIN 1.05V 250MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.2722 / $0.9500 | Buy Now |
CAD Models for RT9083-10GJ5 by Richtek Technology Corp
Part Data Attributes for RT9083-10GJ5 by Richtek Technology Corp
RT9083-10GJ5
Richtek Technology Corp
|
|
---|---|
Samacsys Manufacturer
|
RICHTEK
|
Want to compare parts?
-
RT9083-10GJ5Richtek Technology CorpVS
-