Part Details for RT9166-18GVL(Z00) by Richtek Technology Corp
Overview of RT9166-18GVL(Z00) by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9166-18GVL(Z00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300mA 55dB@(1kHz) Fixed 1.8V Positive electrode 5.5V SOT-23 Linear Voltage Regulators (LDO) ROHS | 2205 |
|
$0.1492 / $0.2870 | Buy Now |