-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120mΩ, 1.3A Power Switch with Programmable Current Limit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1322-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2400 In Stock |
|
$0.5625 / $2.1700 | Buy Now |
DISTI #
835-RT9728BLGQW
|
Mouser Electronics | Power Switch ICs - Power Distribution 120mohm, 1.8A Power Switch with Adjustable Current Limit RoHS: Compliant | 0 |
|
$0.3200 / $0.6500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9728BLGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9728BLGQW
Richtek Technology Corp
120mΩ, 1.3A Power Switch with Programmable Current Limit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |