Part Details for RT9746WSC by Richtek Technology Corp
Overview of RT9746WSC by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9746WSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2511
|
Newark | Ov Protector, Ptvs Diode, Wlcsp-12, Ic Function:Overvoltage Protector, Supply Voltage Min:3V, Supply Voltage Max:6.7V, Ic Package Type:Wlcsp, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Richtek RT9746WSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 66 |
|
$0.2610 | Buy Now |
DISTI #
RT9746WSCCT-ND
|
DigiKey | IC PWR REG OVP W/ PTVS 12WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5239 In Stock |
|
$0.3878 / $1.4100 | Buy Now |
DISTI #
835-RT9746WSC
|
Mouser Electronics | Power Switch ICs - Power Distribution VBUS OVP with a PTVS Diode RoHS: Compliant | 0 |
|
$0.3870 / $1.1900 | Order Now |
Part Details for RT9746WSC
RT9746WSC CAD Models
RT9746WSC Part Data Attributes:
|
RT9746WSC
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9746WSC
Richtek Technology Corp
VBUS OVP with a PTVS Diode, WL-CSP1.92x1.27-12(BSC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WL-CSP1.92x1.27-12(BSC) | |
Manufacturer Package Code | WL-CSP1.92x1.27-12(BSC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |