Part Details for RT9818C-27GV by Richtek Technology Corp
Overview of RT9818C-27GV by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9818C-27GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9818C-27GVCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40758 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
835-RT9818C-27GV
|
Mouser Electronics | Supervisory Circuits Micro-Power Voltage Detectors RoHS: Compliant | 2843 |
|
$0.1260 / $0.4400 | Buy Now |
|
Sense Electronic Company Limited | SOT23 | 896 |
|
RFQ |
Part Details for RT9818C-27GV
RT9818C-27GV CAD Models
RT9818C-27GV Part Data Attributes
|
RT9818C-27GV
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9818C-27GV
Richtek Technology Corp
Micro-Power Voltage Detectors, SOT23-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23-3 | |
Manufacturer Package Code | SOT23-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.8955 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.295 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for RT9818C-27GV
This table gives cross-reference parts and alternative options found for RT9818C-27GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9818C-27GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6127NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-27GV vs PT7M6127NLTA3EX |
PT7M6427CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-27GV vs PT7M6427CLTA3EX |
PST436M270NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | RT9818C-27GV vs PST436M270NL |
MAX6326UR27+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | RT9818C-27GV vs MAX6326UR27+ |
PST426M270NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | RT9818C-27GV vs PST426M270NR |
PT7M6127CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-27GV vs PT7M6127CLTA3EX |
PST416M270NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | RT9818C-27GV vs PST416M270NL |
MAX6328UR27+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | RT9818C-27GV vs MAX6328UR27+ |
PT7M6127CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | RT9818C-27GV vs PT7M6127CHTA3EX |
PST416M270NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | RT9818C-27GV vs PST416M270NR |