There are no models available for this part yet.
Overview of RTD-10 by Amprobe Test Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for RTD-10 by Amprobe Test Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T8387
|
Newark | Thermometer, Wireless, Dual Input, Temperature Measuring Range:-200°C To +800°C, External Height:76.2Mm, External Width:158Mm, External Depth:241.3Mm, Product Range:- |Amprobe Fluke RTD-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.9900 | Buy Now | |
DISTI #
RTD-10-ND
|
DigiKey | THERMO HANDHELD -328-1472F RTD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.2900 | Buy Now | |
DISTI #
569-RTD-10
|
Mouser Electronics | Environmental Test Equipment RTD THERMOMETER RoHS: Compliant | 3 |
|
$151.2900 | Buy Now | |
DISTI #
70566491
|
RS | Digital Handheld Thermometer, Type RTD, -200 to 800C, Dual Input, RTD Series | Amprobe RTD-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$158.2700 | RFQ | |
Onlinecomponents.com | Thermometer Handheld Box RoHS: Compliant |
1 In Stock |
|
$163.7500 / $177.9900 | Buy Now | ||
Master Electronics | Thermometer Handheld Box RoHS: Compliant |
1 In Stock |
|
$163.7500 / $177.9900 | Buy Now | ||
DISTI #
37786.1
|
TestEquity LLC | Amprobe RTD-10 Digital RTD Thermometer, Dual Channel, -200 to 800 C, 4.5 Digits, RTD Series | 0 |
|
$177.9900 | Buy Now |