Part Details for RTD-2-1PT100KN2528-36-G by Omega Engineering
Overview of RTD-2-1PT100KN2528-36-G by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for RTD-2-1PT100KN2528-36-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1362
|
Newark | Resistance Temperature Detector, 100 Ohm Rohs Compliant: Yes |Omega RTD-2-1PT100KN2528-36-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$92.6300 | Buy Now |
Part Details for RTD-2-1PT100KN2528-36-G
RTD-2-1PT100KN2528-36-G CAD Models
RTD-2-1PT100KN2528-36-G Part Data Attributes:
|
RTD-2-1PT100KN2528-36-G
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
RTD-2-1PT100KN2528-36-G
Omega Engineering
RTD Nickel Iron Sensor, 100ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Output Interface Type | 3-WIRE INTERFACE | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL IRON | |
Termination Type | WIRE |