Part Details for RTD-2-F3102-36-T-B by Omega Engineering
Overview of RTD-2-F3102-36-T-B by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD-2-F3102-36-T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8346
|
Newark | Rtd Sensor, Class B Platinum, 100R, Sensing Temperature Min:-, Sensing Temperature Max:480°C, Resistance:100Ohm, Product Range:Rtd-2 (Class B) 5-Pack Series Rohs Compliant: Yes |Omega RTD-2-F3102-36-T-B Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$167.8700 | Buy Now |
DISTI #
75015044
|
RS | RTD's, RTD Wire Sensors | Omega Engineering RTD-2-F3102-36-T-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$180.7800 | RFQ |
DISTI #
2821349
|
element14 Asia-Pacific | RTD SENSOR, CLASS B PLATINUM, 100R RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$175.6518 | Buy Now |
DISTI #
3804754
|
Farnell | RTD, 100 OHM, 480DEG C RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$154.2863 | Buy Now |