Part Details for RTD-2-F3105-36-G-B by Omega Engineering
Overview of RTD-2-F3105-36-G-B by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for RTD-2-F3105-36-G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8348
|
Newark | Rtd Sensor, Class B Platinum, 100R, Resistance @ 0°C:100Ohm, Product Range:Rtd-2 (Class B) 5-Pack Series, Resistance:100Ohm, Sensing Temperature Max:230°C Rohs Compliant: Yes |Omega RTD-2-F3105-36-G-B RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$167.8700 | Buy Now |
DISTI #
75015053
|
RS | RTD's, RTD Wire Sensors | Omega Engineering RTD-2-F3105-36-G-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$205.8000 / $226.1500 | RFQ |