-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTF025N03FRATLCT-ND
|
DigiKey | MOSFET N-CH 30V 2.5A TUMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12397 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
RTF025N03FRATL
|
Avnet Americas | MOSFET Transistor N-Channel 2.5V Drive 2.5A 3-Pin TUMT T/R - Tape and Reel (Alt: RTF025N03FRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1168 | Buy Now |
DISTI #
755-RTF025N03FRATL
|
Mouser Electronics | MOSFET Nch 30V Vds 2.5A 0.07Rds(on) 3.7Qg RoHS: Compliant | 27529 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1053 | Buy Now |
DISTI #
65131599
|
Verical | Trans MOSFET N-CH Si 30V 2.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2201 | Americas - 2910 |
|
$0.2440 / $0.2696 | Buy Now |
DISTI #
56345033
|
Verical | Trans MOSFET N-CH Si 30V 2.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 207 Package Multiple: 1 Date Code: 2120 | Americas - 1880 |
|
$0.1363 / $0.1513 | Buy Now |
|
Quest Components | 2328 |
|
$0.3040 / $0.7600 | Buy Now | |
DISTI #
RTF025N03FRATL
|
TTI | MOSFET Nch 30V Vds 2.5A 0.07Rds(on) 3.7Qg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1000 / $0.1120 | Buy Now |
DISTI #
RTF025N03FRATL
|
Avnet Americas | MOSFET Transistor N-Channel 2.5V Drive 2.5A 3-Pin TUMT T/R - Tape and Reel (Alt: RTF025N03FRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1024 / $0.1168 | Buy Now |
DISTI #
RTF025N03FRATL
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.5A, Idm: 10A, 800mW, TUMT3 Min Qty: 3 | 0 |
|
$0.1460 / $0.2810 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTF025N03FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTF025N03FRATL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |