Part Details for RTF4-5/NAH by Labfacility Limited
Overview of RTF4-5/NAH by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTF4-5/NAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK1087
|
Newark | Rtd Sensor, 100 Ohm, -50 To 150Deg C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Resistance:100Ohm, Product Range:- Rohs Compliant: Yes |Labfacility RTF4-5/NAH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$74.0700 / $103.0800 | Buy Now |