RTH06BS222F
Description: NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED

Overview of RTH06BS222F by QTI Sensing Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTH06BS222F by QTI Sensing Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTH06BS222F by QTI Sensing Solutions

RTH06BS222F
QTI Sensing Solutions
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QUALITY THERMISTOR INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Manufacturer Series
RTH06
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-23648/1
Resistance
2200 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
Want to compare parts?
  1. RTH06BS222F
    QTI Sensing Solutions
    NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RTH06BS222F

This table gives cross-reference parts and alternative options found for RTH06BS222F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH06BS222F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTH06BS222F NTC Thermistor, 2200ohm, Through Hole Mount, Victory Engineering Corp RTH06BS222F vs RTH06BS222F

Related Parts for RTH06BS222F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTH06BS222F by QTI Sensing Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTH06BS222F by QTI Sensing Solutions

Select Manufacturer
Which Manufacturer of RTH06BS222F would you like to use for your alert(s)?
  • Please alert me when RTH06BS222F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTH06BS222F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTH06BS222F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTH06BS222F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTH06BS222F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTH06BS222F by QTI Sensing Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: