Part Details for RTH1002MSO by ROHDE&SCHWARZ
Overview of RTH1002MSO by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTH1002MSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTH1002MSO
|
TME | Handheld oscilloscope, Band: 60MHz, 9bit, colour,LCD TFT 7", Ch: 2 Min Qty: 1 | 0 |
|
$5,204.1100 | RFQ |
DISTI #
58494.1
|
TestEquity LLC | Rohde & Schwarz RTH1002MSO Handheld Oscilloscope Package, 60 MHz, 2 CH, Opt RTH-B1 MSO 250 MHz, RTH1000 Series | 0 |
|
$5,750.0000 | Buy Now |