Part Details for RTH1014 by ROHDE&SCHWARZ
Overview of RTH1014 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTH1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTH1014
|
TME | Handheld oscilloscope, 100MHz, 9bit, colour,LCD TFT 7", Ch: 4 Min Qty: 1 | 0 |
|
$5,182.3400 | RFQ |
DISTI #
25763.1
|
TestEquity LLC | Rohde & Schwarz RTH1014 Handheld Oscilloscope, 100 MHz, 4 CH, Opts RTH1004/RTH-B241, RTH1000 Series | 0 |
|
$5,880.0000 | Buy Now |