There are no models available for this part yet.
Overview of RTH1034 by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RTH1034 by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RTH1034
|
TME | Handheld oscilloscope, 350MHz, 9bit, colour,LCD TFT 7", Ch: 4 Min Qty: 1 | 0 |
|
$7,089.5000 | RFQ | |
DISTI #
58489.1
|
TestEquity LLC | Rohde & Schwarz RTH1034 Handheld Oscilloscope Package, 4 CH, Opt RTH-B243 350 MHz, RTH1000 Series | 0 |
|
$7,835.0000 | Buy Now |