Part Details for RTHP0121PN-H1 by Amphenol Corporation
Overview of RTHP0121PN-H1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTHP0121PN-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTHP0121PN-H1
|
Avnet Americas | Receptacle, Square Flange, 1 Position, Male, RADSOK® Technology, High Amperage, Shell Size 12, Flat Hole Termination - Bag (Alt: RTHP0121PN-H1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$16.3925 / $23.4130 | Buy Now |
DISTI #
654-RTHP0121PN-H1
|
Mouser Electronics | Standard Circular Connector FLAT TAIL 3.6MM MALE RoHS: Compliant | 0 |
|
$19.1400 / $19.2700 | Order Now |
DISTI #
RTHP0121PN-H1
|
Avnet Abacus | Receptacle, Square Flange, 1 Position, Male, RADSOK� Technology, High Amperage, Shell Size 12, Flat Hole Termination (Alt: RTHP0121PN-H1) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTHP0121PN-H1
RTHP0121PN-H1 CAD Models
RTHP0121PN-H1 Part Data Attributes
|
RTHP0121PN-H1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTHP0121PN-H1
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |