Part Details for RTK7TBS3A6S00001BU by Renesas Electronics Corporation
Overview of RTK7TBS3A6S00001BU by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK7TBS3A6S00001BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1920
|
Newark | Target Board Kit, Arm Cortex-M4, Silicon Manufacturer:Renesas, No. Of Bits:32Bit, Silicon Family Name:Synergy, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4, Silicon Core Number:S3A6, Product Range:- Rohs Compliant: Yes |Renesas RTK7TBS3A6S00001BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$30.8700 | Buy Now |
DISTI #
559-RTK7TBS3A6S00001BU-ND
|
DigiKey | SYNERGY S3A6 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$36.2500 | Buy Now |
DISTI #
RTK7TBS3A6S00001BU
|
Avnet Americas | S3A6 Series 48MHz Arm Cortex-M4 CPU Microcontroller Target Board Kit - Boxed Product (Development Kits) (Alt: RTK7TBS3A6S00001BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$34.8000 / $43.7454 | Buy Now |
DISTI #
968-YSTBS3A6E10
|
Mouser Electronics | Development Boards & Kits - ARM Synergy TB S3A6 RoHS: Compliant | 11 |
|
$36.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$34.1200 | Buy Now |
Part Details for RTK7TBS3A6S00001BU
RTK7TBS3A6S00001BU CAD Models
RTK7TBS3A6S00001BU Part Data Attributes
|
RTK7TBS3A6S00001BU
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RTK7TBS3A6S00001BU
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |