Part Details for RTKA211250DE0000BU by Renesas Electronics Corporation
Overview of RTKA211250DE0000BU by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTKA211250DE0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1637
|
Newark | Eval Board, Synchronous Buck Regulator Rohs Compliant: Yes |Renesas RTKA211250DE0000BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$82.0000 | Buy Now |
DISTI #
20-RTKA211250DE0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA211250 Min Qty: 1 Lead time: 18 Weeks Container: Box |
22 In Stock |
|
$78.8500 | Buy Now |
DISTI #
RTKA211250DE0000BU
|
Avnet Americas | RAA211250GNP#HA0 IC, 24V, 5A PWM Synch. Buck Reg.Light-load PFM, 3.5x4 QFN, RoHS - Boxed Product (Development Kits) (Alt: RTKA211250DE0000BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$75.6960 / $95.1538 | Buy Now |
DISTI #
968-KA211250DE0000BU
|
Mouser Electronics | Power Management IC Development Tools RAA211250GNP#HA0 IC, 24V, 5A PWM Synch. Buck Reg.Light-load RoHS: Compliant | 9 |
|
$78.8500 | Buy Now |
|
Future Electronics | RAA211250GNP#HA0 IC, 24V, 5A PWM Synch. Buck Reg.Light-load PFM, 3.5x4 QFN, RoHS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$77.3100 / $81.1700 | Buy Now |
DISTI #
RTKA211250DE0000BU
|
Avnet Americas | RAA211250GNP#HA0 IC, 24V, 5A PWM Synch. Buck Reg.Light-load PFM, 3.5x4 QFN, RoHS - Boxed Product (Development Kits) (Alt: RTKA211250DE0000BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$75.6960 / $95.1538 | Buy Now |
DISTI #
RTKA211250DE0000BU
|
Avnet Silica | RAA211250GNP#HA0 IC, 24V, 5A PWM Synch. Buck Reg.Light-load PFM, 3.5x4 QFN, RoHS (Alt: RTKA211250DE0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4178820
|
Farnell | EVAL BOARD, SYNCHRONOUS BUCK REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 15 |
|
$78.0253 | Buy Now |