Part Details for RTKA211412DE0000BU by Renesas Electronics Corporation
Overview of RTKA211412DE0000BU by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTKA211412DE0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RTKA211412DE0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA211412 Min Qty: 1 Lead time: 18 Weeks Container: Box |
16 In Stock |
|
$50.5000 | Buy Now |
DISTI #
RTKA211412DE0000BU
|
Avnet Americas | RAA211412 Synchronous Step-Down DC/DC Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: RTKA211412DE0000BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$48.0000 / $60.3385 | Buy Now |
DISTI #
968-KA211412DE0000BU
|
Mouser Electronics | Power Management IC Development Tools Uses:RAA211412GP3#AA0 IC, EVAL BRD1, 45V 1A, BUCK REG w/Sync RoHS: Compliant | 15 |
|
$50.0000 | Buy Now |
|
Future Electronics | RTKA211412DE0000BU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$49.0200 / $51.4800 | Buy Now |
DISTI #
RTKA211412DE0000BU
|
Avnet Americas | RAA211412 Synchronous Step-Down DC/DC Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: RTKA211412DE0000BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$48.0000 / $60.3385 | Buy Now |