Part Details for RTKA212832DR0000BU by Renesas Electronics Corporation
Overview of RTKA212832DR0000BU by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA212832DR0000BU | Renesas Electronics Corporation | Sync Buck Eval Board with 14V to 72V Vin Range, 12V 500mA Buck Output, 5V 100mA and 3.3V 50mA LDO Outputs |
Price & Stock for RTKA212832DR0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RTKA212832DR0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA212832 Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$62.2520 / $79.0800 | Buy Now |
DISTI #
RTKA212832DR0000BU
|
Avnet Americas | RAA212832 Synchronous Step-Down DC/DC Regulator Demonstration Board - Boxed Product (Development Kits) (Alt: RTKA212832DR0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$49.0000 | Buy Now |
DISTI #
968-KA212832DR0000BU
|
Mouser Electronics | Power Management IC Development Tools U/W: RAA2128324GSP#MA0 IC, Small F/F, Sync.BUCK Converter. 8 RoHS: Compliant | 5 |
|
$64.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$53.6600 | Buy Now |