Part Details for RTKA214220DR0000BU by Renesas Electronics Corporation
Overview of RTKA214220DR0000BU by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output |
Price & Stock for RTKA214220DR0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RTKA214220DR0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA214220 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$32.5000 | Buy Now |
DISTI #
RTKA214220DR0000BU
|
Avnet Americas | RAA214220 Linear Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: RTKA214220DR0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$31.2000 / $39.2200 | Buy Now |
DISTI #
968-KA214220DR0000BU
|
Mouser Electronics | Power Management IC Development Tools SMALL DEMO BRD1, w/RAA2142204GP3#MA0, 6 Ld, SOT23 - RoHS Com RoHS: Compliant | 5 |
|
$32.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$31.7100 | Buy Now |
DISTI #
RTKA214220DR0000BU
|
Avnet Silica | RAA214220 Linear Regulator Evaluation Board (Alt: RTKA214220DR0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RTKA214220DR0000BU
RTKA214220DR0000BU CAD Models
RTKA214220DR0000BU Part Data Attributes
|
RTKA214220DR0000BU
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RTKA214220DR0000BU
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |