Part Details for RTL8111E-VC-CG by Realtek Semiconductor
Overview of RTL8111E-VC-CG by Realtek Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTL8111E-VC-CG
RTL8111E-VC-CG CAD Models
RTL8111E-VC-CG Part Data Attributes:
|
RTL8111E-VC-CG
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8111E-VC-CG
Realtek Semiconductor
PCI Bus Controller, CMOS, GREEN, MO-220, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ITS ALSO REQUIRES 3.3 V SUPPLY | |
Clock Frequency-Max | 25 MHz | |
Drive Interface Standard | IEEE 802.3; IEEE 802.3U; IEEE | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.09 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |