Part Details for RTO-B-R002-1.0 by Isotek Corporation
Overview of RTO-B-R002-1.0 by Isotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
MP-64RJ45UNNR-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 2ft | |
RTKA223012DR0020BU | Renesas Electronics Corporation | RAA223012 High Voltage Buck Converter Demo Board with 85VAC to 265VAC Vin range and 5V 150mA Output |
Price & Stock for RTO-B-R002-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for RTO-B-R002-1.0
RTO-B-R002-1.0 CAD Models
RTO-B-R002-1.0 Part Data Attributes
|
RTO-B-R002-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
RTO-B-R002-1.0
Isotek Corporation
Fixed Resistor, Metal Alloy, 50W, 0.002ohm, 1% +/-Tol, 50ppm/Cel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Heat Sink | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 38 mm | |
Package Style | 4 Terminals | |
Package Width | 26.1 mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |