Part Details for RTO020C2R200JTE3 by Vishay Intertechnologies
Overview of RTO020C2R200JTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020C2R200JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2155
|
Newark | Rto 20 C 2U2 5% Tu50 E3 /Tube |Vishay RTO020C2R200JTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.2200 | Buy Now |
DISTI #
RTO020C2R200JTE3
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 0.05%, 20 W, Thick Film, Power - Rail/Tube (Alt: RTO020C2R200JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.0865 / $8.3864 | Buy Now |
DISTI #
72-RTO020C2R200JTE3
|
Mouser Electronics | Thick Film Resistors - SMD RTO 20 C 2U2 5% TU50 e3 RoHS: Compliant | 0 |
|
$6.1700 / $11.8500 | Order Now |
DISTI #
RTO020C2R200JTE3
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 0.05%, 20 W, Thick Film, Power (Alt: RTO020C2R200JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020C2R200JTE3
RTO020C2R200JTE3 CAD Models
RTO020C2R200JTE3 Part Data Attributes:
|
RTO020C2R200JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020C2R200JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 4018, TO 220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO 220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK: 20W | |
Construction | Insulated Case | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |