Part Details for RTO020CR5000JTE3 by Vishay Sfernice
Overview of RTO020CR5000JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020CR5000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RTO020CR5000JTE3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4208 | Buy Now |
Part Details for RTO020CR5000JTE3
RTO020CR5000JTE3 CAD Models
RTO020CR5000JTE3 Part Data Attributes
|
RTO020CR5000JTE3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RTO020CR5000JTE3
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 150 ppm, 0.5 ohm, SURFACE MOUNT, TO 220, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK: 20W | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |