Part Details for RTO020FR0100FTE3 by Vishay Sfernice
Overview of RTO020FR0100FTE3 by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020FR0100FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RTO020FR0100FTE3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 50 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4702 | Buy Now |
|
New Advantage Corporation | RTO20 Series 0.01 Ohm �1 % 20 W �150 ppm/�C Chip Resistor - TO-220-2 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 150 |
|
$11.1000 | Buy Now |
Part Details for RTO020FR0100FTE3
RTO020FR0100FTE3 CAD Models
RTO020FR0100FTE3 Part Data Attributes
|
RTO020FR0100FTE3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RTO020FR0100FTE3
Vishay Sfernice
RES,RADIAL,THICK FILM,10M OHMS,250WV,1% +/-TOL,-900,900PPM TC,4018 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 4018 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 900 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |