RTO020FR0100JTE3
Description: RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 150 ppm, 0.01 ohm, THROUGH HOLE MOUNT, TO 220, ROHS COMPLIANT

Overview of RTO020FR0100JTE3 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RTO020FR0100JTE3 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # RT20J-.010-ND
DigiKey RES 0.01 OHM 20W 5% TO220 Min Qty: 50 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 50 $10.4952
$10.4952 Buy Now

CAD Models for RTO020FR0100JTE3 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTO020FR0100JTE3 by Vishay Sfernice

RTO020FR0100JTE3
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Radial, 4018
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
RATED POWER DISSIPATED USING HEATSINK: 20W
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
13.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
15 mm
Package Length
10.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Reference Standard
MIL-STD-202
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
4018
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RTO020FR0100JTE3
    Vishay Sfernice
    RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 150 ppm, 0.01 ohm, THROUGH HOLE MOUNT, TO 220, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTO020FR0100JTE3 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTO020FR0100JTE3 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RTO020FR0100JTE3 would you like to use for your alert(s)?
  • Please alert me when RTO020FR0100JTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTO020FR0100JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTO020FR0100JTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTO020FR0100JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTO020FR0100JTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTO020FR0100JTE3 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: