Part Details for RTO020FR0150FT by Vishay Intertechnologies
Overview of RTO020FR0150FT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO020FR0150FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2171
|
Newark | Resistor, 0.015 Ohm, 20W, 0.01, To-220, Resistance:0.015Ohm, Product Range:Rto Series, Power Rating:20W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Vishay RTO020FR0150FT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $13.7000 | Buy Now |
DISTI #
RTO020FR0150FT
|
Avnet Americas | Resistor, 0.015 Ohm, ? 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR0150FT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$6.9350 / $12.6223 | Buy Now |
DISTI #
72-RTO020FR0150FT
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 20 F U015 1% TU50 | 0 |
|
$12.6900 / $14.4600 | Order Now |