Part Details for RTO020FR0200JTE3 by Vishay Intertechnologies
Overview of RTO020FR0200JTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO020FR0200JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2174
|
Newark | Rto 20 F U02 5% Tu50 E3 /Tube |Vishay RTO020FR0200JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $10.5300 | Buy Now |
DISTI #
RTO020FR0200JTE3
|
Avnet Americas | Resistor, 20 Milliohms, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR0200JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $9.4526 | Buy Now |
DISTI #
72-RTO020FR0200JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 20 F U02 5% TU50 e3 | 0 |
|
$8.8000 / $14.8900 | Order Now |
DISTI #
RTO020FR0200JTE3
|
Avnet Abacus | Resistor, 20 Milliohms, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: RTO020FR0200JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020FR0200JTE3
RTO020FR0200JTE3 CAD Models
RTO020FR0200JTE3 Part Data Attributes
|
RTO020FR0200JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020FR0200JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.02ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018, TO 220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO 220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK: 20W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RTO020FR0200JTE3
This table gives cross-reference parts and alternative options found for RTO020FR0200JTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTO020FR0200JTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTO020FR0200JTE3 | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 150 ppm, 0.02 ohm, THROUGH HOLE MOUNT, TO 220, ROHS COMPLIANT | Vishay Sfernice | RTO020FR0200JTE3 vs RTO020FR0200JTE3 |