Part Details for RTO020FR1500FTE3 by Vishay Intertechnologies
Overview of RTO020FR1500FTE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO020FR1500FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2195
|
Newark | Rto 20 F U15 1% Tu50 E3 /Tube |Vishay RTO020FR1500FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $10.9700 | Buy Now |
DISTI #
RTO020FR1500FTE3
|
Avnet Americas | Resistor, 150 Milliohms, ± 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR1500FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.2777 / $9.4270 | Buy Now |
DISTI #
72-RTO020FR1500FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole RTO 20 F U15 1% TU50 e3 | 0 |
|
$9.1600 / $15.5100 | Order Now |
DISTI #
RTO020FR1500FTE3
|
Avnet Abacus | Resistor, 150 Milliohms, � 1%, 20 W, TO-220, Thick Film, High Power (Alt: RTO020FR1500FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020FR1500FTE3
RTO020FR1500FTE3 CAD Models
RTO020FR1500FTE3 Part Data Attributes
|
RTO020FR1500FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020FR1500FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.15ohm, 500V, 1% +/-Tol, 250ppm/Cel, 4018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |