Part Details for RTO020FR5000JTE3 by Vishay Intertechnologies
Overview of RTO020FR5000JTE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020FR5000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2210
|
Newark | Thick Film Resistor Power, 0.5 Ohm, 50W, 5%, Resistance:0.5Ohm, Product Range:Rto Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Vishay RTO020FR5000JTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $8.3300 | Buy Now |
DISTI #
RTO020FR5000JTE3
|
Avnet Americas | Resistor, 500 Milliohms, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR5000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.2822 / $8.7791 | Buy Now |
DISTI #
72-RTO20F-R5-5
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watts 0.5ohms 5% RoHS: Compliant | 0 |
|
$6.4100 / $11.3700 | Order Now |
DISTI #
RTO020FR5000JTE3
|
Avnet Americas | Resistor, 500 Milliohms, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR5000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.2822 / $8.7791 | Buy Now |
DISTI #
RTO020FR5000JTE3
|
Avnet Americas | Resistor, 500 Milliohms, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020FR5000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.2822 / $8.7791 | Buy Now |
DISTI #
RTO020FR5000JTE3
|
Avnet Abacus | Resistor, 500 Milliohms, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: RTO020FR5000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO020FR5000JTE3
RTO020FR5000JTE3 CAD Models
RTO020FR5000JTE3 Part Data Attributes
|
RTO020FR5000JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020FR5000JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 500V, 5% +/-Tol, Through Hole Mount, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 2W | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |