Part Details for RTO050F2R550FTE1 by Vishay Intertechnologies
Overview of RTO050F2R550FTE1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTO050F2R550FTE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2487
|
Newark | Rto 50 F 2U55 1% Tu50 E1 /Tube |Vishay RTO050F2R550FTE1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $14.1100 | Buy Now |
DISTI #
RTO050F2R550FTE1
|
Avnet Americas | Resistor, 2.55 Ohm, ± 1%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO050F2R550FTE1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.5168 / $15.4058 | Buy Now |
DISTI #
72-RTO050F2R550FTE1
|
Mouser Electronics | Thick Film Resistors - Through Hole 2.55 OHM 1% 150PPM 50W RoHS: Compliant | 0 |
|
$13.1100 / $18.1400 | Order Now |
DISTI #
RTO050F2R550FTE1
|
TTI | Thick Film Resistors - Through Hole 2.55 OHM 1% 150PPM 50W pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$14.9700 / $15.5800 | Buy Now |
DISTI #
RTO050F2R550FTE1
|
Avnet Abacus | Resistor, 2.55 Ohm, � 1%, 50 W, TO-220, Thick Film, High Power (Alt: RTO050F2R550FTE1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTO050F2R550FTE1
RTO050F2R550FTE1 CAD Models
RTO050F2R550FTE1 Part Data Attributes
|
RTO050F2R550FTE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO050F2R550FTE1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 50W, 2.55ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |