Part Details for RTO050F4R700JTE3 by Vishay Intertechnologies
Overview of RTO050F4R700JTE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTO050F4R700JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTO50F4.7R
|
TME | Resistor: thick film, THT, TO220, 4.7Ω, 50W, ±5%, -55÷155°C Min Qty: 1 | 0 |
|
$8.7900 / $11.8700 | RFQ |