Part Details for RTOP100V1000JB by Vishay Sfernice
Overview of RTOP100V1000JB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP100V1000JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RTOP100V1000JB-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$37.7300 / $53.3500 | Buy Now |
Part Details for RTOP100V1000JB
RTOP100V1000JB CAD Models
RTOP100V1000JB Part Data Attributes
|
RTOP100V1000JB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RTOP100V1000JB
Vishay Sfernice
RES,CHASSIS MOUNT,THICK FILM,100 OHMS,5% +/-TOL,-150,150PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP100V1000JB
This table gives cross-reference parts and alternative options found for RTOP100V1000JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP100V1000JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTOP100V1000JB | Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B | Vishay Intertechnologies | RTOP100V1000JB vs RTOP100V1000JB |