Part Details for RTOP100V10R0JB by Vishay Intertechnologies
Overview of RTOP100V10R0JB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP100V10R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7048
|
Newark | Through Hole Thick Film Resistor, Rto Series, 10 Ohm, 100 W, 5%, 1.5 Kv, Sot-227 Rohs Compliant: Yes |Vishay RTOP100V10R0JB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$39.2400 / $55.4800 | Buy Now |
DISTI #
RTOP100V10R0JB
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 100 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RTOP100V10R0JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$32.5984 / $51.7656 | Buy Now |
DISTI #
RTOP100V10R0JB
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 100 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RTOP100V10R0JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$32.5984 / $51.7656 | Buy Now |
DISTI #
RTOP100V10R0JB
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 100 W, Thick Film, High Power, Screw (Alt: RTOP100V10R0JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141552
|
element14 Asia-Pacific | RES, 10R, SCREW, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$40.3937 / $57.1103 | Buy Now |
DISTI #
1141552
|
Farnell | RES, 10R, SCREW, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 43 |
|
$38.5882 / $52.6008 | Buy Now |
Part Details for RTOP100V10R0JB
RTOP100V10R0JB CAD Models
RTOP100V10R0JB Part Data Attributes:
|
RTOP100V10R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP100V10R0JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 10ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |