RTOP100V1501JB
Description: RES,CHASSIS MOUNT,THICK FILM,1.5K OHMS,5% +/-TOL,-150,150PPM TC

Overview of RTOP100V1501JB by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RTOP100V1501JB by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RTOP100V1501JB-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 10 $44.8140
$44.8140 Buy Now

CAD Models for RTOP100V1501JB by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTOP100V1501JB by Vishay Sfernice

RTOP100V1501JB
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 5W
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
12.6 mm
Package Length
38 mm
Package Style
Chassis Mount
Package Width
25 mm
Packing Method
BULK
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Shape
BINDING POST
Tolerance
5%
Working Voltage
1500 V
Want to compare parts?
  1. RTOP100V1501JB
    Vishay Sfernice
    RES,CHASSIS MOUNT,THICK FILM,1.5K OHMS,5% +/-TOL,-150,150PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTOP100V1501JB by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTOP100V1501JB by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RTOP100V1501JB would you like to use for your alert(s)?
  • Please alert me when RTOP100V1501JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTOP100V1501JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTOP100V1501JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTOP100V1501JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTOP100V1501JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTOP100V1501JB by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: