Part Details for RTOP200V20R0JB by Vishay Intertechnologies
Overview of RTOP200V20R0JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP200V20R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5095
|
Newark | Rtop 200 20U 5% V Bo10 E /Box |Vishay RTOP200V20R0JB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1900 / $98.3300 | Buy Now |
DISTI #
RTOP200V20R0JB
|
Avnet Americas | Res Thick Film 20 Ohm 5% 200W ±150ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP200V20R0JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$69.4062 / $110.2162 | Buy Now |
DISTI #
RTOP200V20R0JB
|
Avnet Americas | Res Thick Film 20 Ohm 5% 200W ±150ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP200V20R0JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$69.4062 / $110.2162 | Buy Now |
Part Details for RTOP200V20R0JB
RTOP200V20R0JB CAD Models
RTOP200V20R0JB Part Data Attributes:
|
RTOP200V20R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200V20R0JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 20ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP200V20R0JB
This table gives cross-reference parts and alternative options found for RTOP200V20R0JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP200V20R0JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTOP200VS20R0JB | Fixed Resistor, Metal Glaze/thick Film, 200W, 20ohm, 5% +/-Tol, -150,150ppm/Cel, | Vishay Intertechnologies | RTOP200V20R0JB vs RTOP200VS20R0JB |