Part Details for RTOP200V4281JB by Vishay Intertechnologies
Overview of RTOP200V4281JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP200V4281JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2095
|
Newark | Rtop 200 4K28 5% V Bo10 E /Box |Vishay RTOP200V4281JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6100 / $99.6800 | Buy Now |
DISTI #
RTOP200V4281JB
|
Avnet Americas | Res Thick Film 4.28K Ohm 5% 200W ?150ppm/?C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP200V4281JB) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$70.6975 / $99.6771 | Buy Now |