Part Details for RTOP200VR200JB by Vishay Intertechnologies
Overview of RTOP200VR200JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP200VR200JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2217
|
Newark | Rtop 200 U2 5% V Bo10 E /Box |Vishay RTOP200VR200JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1900 / $98.3300 | Buy Now |
DISTI #
RTOP200VR200JB
|
Avnet Americas | Resistor, 200 Milliohm, ± 5%, 200 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RTOP200VR200JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$64.2650 / $90.6151 | Buy Now |
DISTI #
RTOP200VR200JB
|
Avnet Abacus | Resistor, 200 Milliohm, � 5%, 200 W, Thick Film, Power, Screw (Alt: RTOP200VR200JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RTOP200VR200JB
RTOP200VR200JB CAD Models
RTOP200VR200JB Part Data Attributes
|
RTOP200VR200JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200VR200JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 0.2ohm, 1500V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for RTOP200VR200JB
This table gives cross-reference parts and alternative options found for RTOP200VR200JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTOP200VR200JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTOP200VSR200JB | Fixed Resistor, Metal Glaze/thick Film, 200W, 0.2ohm, 1500V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, SOT-227B | Vishay Intertechnologies | RTOP200VR200JB vs RTOP200VSR200JB |