Part Details for RTP180LVNAA by Honeywell Sensing and Control
Overview of RTP180LVNAA by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP180LVNAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2327
|
Newark | Rotary Sensor |Honeywell RTP180LVNAA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5800 / $64.2800 | Buy Now |
DISTI #
480-6129-ND
|
DigiKey | SENSOR ROTARY 180DEG CONNECTOR Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RTP180LVNAA
RTP180LVNAA CAD Models
RTP180LVNAA Part Data Attributes
|
RTP180LVNAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP180LVNAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IP69K, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 180 deg | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |