Part Details for RTP270HVEAA by Honeywell Sensing and Control
Overview of RTP270HVEAA by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP270HVEAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7473
|
Newark | Rotary 2 Part Sensor 270 Deg High Voltag/Honeywell |Honeywell RTP270HVEAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$171.6200 / $209.6200 | Buy Now |
DISTI #
99Y2329
|
Newark | "rotary 2 Part Sensor,270 Deg, high Voltag " |Honeywell RTP270HVEAA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.3000 / $172.3700 | Buy Now |
DISTI #
2266-RTP270HVEAA-ND
|
DigiKey | SENSOR ROTARY 270DEG CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$163.4400 / $173.0500 | Buy Now |
DISTI #
480-6130-ND
|
DigiKey | SENSOR ROTARY 270DEG CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0800 | Buy Now |
DISTI #
785-RTP270HVEAA
|
Mouser Electronics | Industrial Motion & Position Sensors 270 deg(+/- 135 deg) 10-30V input,EuroPi RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Compliant |
42 Partner Stock |
|
$132.6100 / $146.6000 | Buy Now |
DISTI #
RTP270HVEAA-HON
|
TME | RTP270HVEAA Min Qty: 1 | 42 |
|
$159.4174 / $187.5642 | Buy Now |
DISTI #
C1S315200523878
|
Chip1Stop | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Not Compliant | 42 |
|
$162.0000 / $183.0000 | Buy Now |
|
Master Electronics | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Compliant |
42 Partner Stock |
|
$132.6100 / $146.6000 | Buy Now |
|
Neutron USA | Hall-effect Rotary Position Sensor, Ext Actuator, 270° (±135°) Vs: 10-30V Eu 3-pin Non-ratiom Vout: 0.5V left, 4.5V right, Hous magnet, Linearity: ±2.0%, Op: -40~125°C | 50 |
|
$128.3400 | Buy Now |
Part Details for RTP270HVEAA
RTP270HVEAA CAD Models
RTP270HVEAA Part Data Attributes
|
RTP270HVEAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP270HVEAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 270 deg | |
Operating Current-Max | 32 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |