Part Details for RTP270HVNAA by Honeywell Sensing and Control
Overview of RTP270HVNAA by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP270HVNAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7474
|
Newark | Rotary 2 Part Sensor 270 Deg High Voltag/Honeywell |Honeywell RTP270HVNAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9400 / $53.6400 | Buy Now |
DISTI #
2266-RTP270HVNAA-ND
|
DigiKey | SENSOR ROTARY 270DEG CONNECTOR Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$61.5200 / $63.9800 | Buy Now |
DISTI #
480-6131-ND
|
DigiKey | SENSOR ROTARY 270DEG CONNECTOR Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Compliant |
8 Partner Stock |
|
$56.4300 / $79.7100 | Buy Now |
DISTI #
RTP270HVNAA-HON
|
TME | RTP270HVNAA Min Qty: 1 | 8 |
|
$65.6236 / $75.8279 | Buy Now |
DISTI #
C1S315200523887
|
Chip1Stop | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Not Compliant | 8 |
|
$70.2000 / $73.2000 | Buy Now |
|
Master Electronics | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Compliant |
8 Partner Stock |
|
$56.4300 / $79.7100 | Buy Now |
|
Neutron USA | Hall-effect Rotary Position Sensor, Ext Actuator, 270° (±135°) Vs: 10-30V NA 3-pin Non-ratiom Vout: 0.5V left, 4.5V right, Hous magnet, Linearity: ±2.0%, Op: -40~125°C | 8 |
|
$101.1300 | Buy Now |
Part Details for RTP270HVNAA
RTP270HVNAA CAD Models
RTP270HVNAA Part Data Attributes
|
RTP270HVNAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP270HVNAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PBT PLASTIC | |
Measurement Range-Max (deg) | 270 deg | |
Operating Current-Max | 32 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.4-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |