Part Details for RTP350HVEAA by Honeywell Sensing and Control
Overview of RTP350HVEAA by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP350HVEAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7476
|
Newark | Rotary 2 Part Sensor 270 Deg High Voltag/Honeywell |Honeywell RTP350HVEAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$165.3000 | Buy Now |
DISTI #
99Y2337
|
Newark | "rotary 2 Part Sensor,270 Deg, high Voltag " |Honeywell RTP350HVEAA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.0000 / $176.2800 | Buy Now |
DISTI #
2266-RTP350HVEAA-ND
|
DigiKey | SENSOR ROTARY 350DEG CONNECTOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$163.8700 / $176.9800 | Buy Now |
DISTI #
480-6134-ND
|
DigiKey | SENSOR ROTARY 350DEG CONNECTOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.1640 | Buy Now |
DISTI #
785-RTP350HVEAA
|
Mouser Electronics | Industrial Motion & Position Sensors 350 deg(+/- 175 deg) 10-30V input,EuroPin RoHS: Compliant | 0 |
|
$161.0500 | Order Now |
|
Onlinecomponents.com | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Compliant |
65 Partner Stock |
|
$167.6200 / $205.1500 | Buy Now |
DISTI #
C1S315200523911
|
Chip1Stop | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Not Compliant | 5 |
|
$28.3800 | Buy Now |
|
Master Electronics | Rotary Position Sensor 30V 35MCycles Automotive 3-Pin RoHS: Compliant |
65 Partner Stock |
|
$167.6200 / $205.1500 | Buy Now |
|
Neutron USA | Hall-effect Rotary Position Sensor, Ext Actuator, 350° (±175°) Vs: 10-30V Eu 3-pin Non-ratiom Vout: 0.5V left, 4.5V right, Hous magnet, Linearity: ±2.0%, Op: -40~125°C | 50 |
|
$101.1300 | Buy Now |
Part Details for RTP350HVEAA
RTP350HVEAA CAD Models
RTP350HVEAA Part Data Attributes
|
RTP350HVEAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP350HVEAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT |