Part Details for RTP350LVEAA by Honeywell Sensing and Control
Overview of RTP350LVEAA by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTP350LVEAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7478
|
Newark | Rotary 2 Part Sensor 350 Deg Low Voltage/Honeywell |Honeywell RTP350LVEAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$110.0800 / $110.9200 | Buy Now |
DISTI #
99Y2340
|
Newark | "rotary 2 Part Sensor,350 Deg, low Voltage " |Honeywell RTP350LVEAA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.2400 / $129.4800 | Buy Now |
DISTI #
2266-RTP350LVEAA-ND
|
DigiKey | SENSOR ROTARY 350DEG CONNECTOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$113.6300 / $122.7200 | Buy Now |
DISTI #
480-6136-ND
|
DigiKey | SENSOR ROTARY 350DEG CONNECTOR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.5040 | Buy Now |
DISTI #
785-RTP350LVEAA
|
Mouser Electronics | Industrial Motion & Position Sensors 350 deg(+/- 175 deg) 5V input,Euro Pinout RoHS: Compliant | 0 |
|
$113.7100 | Order Now |
|
Onlinecomponents.com | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin RoHS: Compliant |
71 Partner Stock |
|
$94.0400 / $103.9700 | Buy Now |
DISTI #
RTP350LVEAA-HON
|
TME | RTP350LVEAA Min Qty: 1 | 71 |
|
$110.8411 / $133.0036 | Buy Now |
DISTI #
C1S315200523939
|
Chip1Stop | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin RoHS: Not Compliant | 5 |
|
$19.6800 | Buy Now |
|
Master Electronics | Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin RoHS: Compliant |
71 Partner Stock |
|
$94.0400 / $103.9700 | Buy Now |
|
Neutron USA | Hall-effect Rotary Position Sensor, Ext Actuator, 350° (±175°) Vs: 5V Eu 3-pin Ratiom Vout: 0.5V left, 4.5V right, Hous magnet, Linearity: ±2.0%, Op: -40~125°C | 50 |
|
$182.0500 | Buy Now |
Part Details for RTP350LVEAA
RTP350LVEAA CAD Models
RTP350LVEAA Part Data Attributes
|
RTP350LVEAA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RTP350LVEAA
Honeywell Sensing and Control
SENSOR HALL EFFECT ROTARY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT |