There are no models available for this part yet.
Overview of RTQ2520GQW by Richtek Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RTQ2520GQW by Richtek Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1028-RTQ2520GQWCT-ND
|
DigiKey | IC REG LIN ADJ 2A WDFN-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
919 In Stock |
|
$0.6500 / $2.4100 | Buy Now | |
DISTI #
835-RTQ2520GQW
|
Mouser Electronics | LDO Voltage Regulators 2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator RoHS: Compliant | 1500 |
|
$0.6560 / $1.5500 | Buy Now |
CAD Models for RTQ2520GQW by Richtek Technology Corp
Part Data Attributes for RTQ2520GQW by Richtek Technology Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RICHTEK TECHNOLOGY CORP
|
Package Description
|
WDFN-8
|
Reach Compliance Code
|
compliant
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.125 V
|
JESD-30 Code
|
S-PDSO-N8
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
2 A
|
Output Voltage1-Max
|
5.5 V
|
Output Voltage1-Min
|
0.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|