Part Details for RTQ2537GQV(2) by Richtek Technology Corp
Overview of RTQ2537GQV(2) by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTQ2537GQV(2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RTQ2537GQV(2)CT-ND
|
DigiKey | IC ULTRA-LOW-DROPOUT LDO ADJ 4A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$1.4669 / $2.9200 | Buy Now |
DISTI #
835-RTQ2537GQV2
|
Mouser Electronics | LDO Voltage Regulators 4A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator RoHS: Compliant | 0 |
|
$1.4100 / $1.4600 | Order Now |
|
Ameya Holding Limited | 99480 |
|
RFQ |