Part Details for RTR22DL203M by Bourns Inc
Overview of RTR22DL203M by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTR22DL203M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2987
|
Newark | Res, wirewound,20Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns RTR22DL203M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2000 / $83.2600 | Buy Now |
DISTI #
RTR22DL203M
|
Avnet Americas | Res Wirewound Trimmer 20kOhm 5% 3/4W 25-Turn PC Pins Thru-Hole Bag - Bulk (Alt: RTR22DL203M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5250 / $86.9324 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 20000 ohm | 45 |
|
$66.0029 / $74.6119 | Buy Now |
Part Details for RTR22DL203M
RTR22DL203M CAD Models
RTR22DL203M Part Data Attributes
|
RTR22DL203M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RTR22DL203M
Bourns Inc
RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 20000ohm, 1/2 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 5019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 17 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
Lead Length | 152.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 4.75 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39015 | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |