Part Details for RTR22DP501M by Bourns Inc
Overview of RTR22DP501M by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTR22DP501M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2143
|
Newark | Res, wirewound,500Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns RTR22DP501M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8300 / $49.6800 | Buy Now |
DISTI #
RTR22DP501M
|
Avnet Americas | Res Wirewound Trimmer 500 Ohm 5% 3/4W 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RTR22DP501M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$43.7250 / $49.6716 | Buy Now |
|
Quest Components | Resistor, Wirewound, 500 Ohm, 5±%, 50ppm | 531 |
|
$12.1500 / $18.2250 | Buy Now |
|
Quest Components | Resistor, Wirewound, 500 Ohm, 5±%, 50ppm | 473 |
|
$17.4375 / $22.5000 | Buy Now |
DISTI #
RTR22DP501M
|
TTI | Trimmer Resistors - Through Hole 50ppm 500ohms 25 TURN NOM. Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$44.4200 / $49.6800 | Buy Now |
DISTI #
C1S134600228118
|
Chip1Stop | Res Wirewound Trimmer 500 Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube RoHS: Not Compliant | 2 |
|
$53.6245 | Buy Now |
Part Details for RTR22DP501M
RTR22DP501M CAD Models
RTR22DP501M Part Data Attributes
|
RTR22DP501M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RTR22DP501M
Bourns Inc
Trimmer, Wire Wound, 0.75W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5050, 1/2 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 9 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
Lead Diameter | 0.71 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.59 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39015 | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |