Part Details for RTR24DW502M by Bourns Inc
Overview of RTR24DW502M by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTR24DW502M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2163
|
Newark | Trimmer Potentiometer 5Kohm 25Turn Pcb, Trimmer Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rtr24 Series Rohs Compliant: No |Bourns RTR24DW502M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0700 / $38.1100 | Buy Now |
DISTI #
RTR24DW502M
|
Avnet Americas | Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RTR24DW502M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$32.7500 / $37.2040 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Trimmer 5K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube |
50 In Stock |
|
$40.8100 / $70.9300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 5000 ohm | 697 |
|
$49.1288 / $65.5050 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 5000 ohm | 516 |
|
$49.1288 / $65.5050 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 5000 ohm | 5 |
|
$52.2690 / $55.0200 | Buy Now |
DISTI #
RTR24DW502M
|
TTI | Trimmer Resistors - Through Hole 50ppm 5Kohms 25 TURN NOM. Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 130 In Stock |
|
$41.6500 / $81.5800 | Buy Now |
DISTI #
RTR24DW502M
|
Avnet Abacus | (Alt: RTR24DW502M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601063837
|
Chip1Stop | Res Wirewound Trimmer 5K Ohm 5% 0.75W 1% 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube RoHS: Not Compliant | 64 |
|
$41.6300 / $41.9865 | Buy Now |
Part Details for RTR24DW502M
RTR24DW502M CAD Models
RTR24DW502M Part Data Attributes
|
RTR24DW502M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RTR24DW502M
Bourns Inc
Trimmer, Wire Wound, 0.75W, 5000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 9 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39015 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |